Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A2633DRVR

DigiKey Part Number
296-TPS7A2633DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2633DRVRCT-ND - Cut Tape (CT)
296-TPS7A2633DRVRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS7A2633DRVR
Description
IC REG LINEAR 3.3V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2633DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.33V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,672
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.58000¥9.58
10¥6.91200¥69.12
25¥6.23840¥155.96
100¥5.49880¥549.88
250¥5.14716¥1,286.79
500¥4.93516¥2,467.58
1,000¥4.80795¥4,807.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.54482¥13,634.46
6,000¥4.43927¥26,635.62
9,000¥4.38642¥39,477.78
15,000¥4.32784¥64,917.60
Manufacturers Standard Package