Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A2601DRVR

DigiKey Part Number
296-TPS7A2601DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2601DRVRCT-ND - Cut Tape (CT)
296-TPS7A2601DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2601DRVR
Description
IC REG LIN POS ADJ 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2601DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
400 µA
Part Status
Active
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Output Configuration
Control Features
Enable, Power Good
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
18V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.24V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.55V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,239
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥9.16300¥91.63
25¥8.31320¥207.83
100¥7.37680¥737.68
250¥6.93160¥1,732.90
500¥6.66314¥3,331.57
1,000¥6.59226¥6,592.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.16884¥18,506.52
6,000¥6.03520¥36,211.20
9,000¥5.96828¥53,714.52
Manufacturers Standard Package