SN74LVC1G3157DSFR | ||
---|---|---|
DigiKey Part Number | 296-29652-2-ND - Tape & Reel (TR) 296-29652-1-ND - Cut Tape (CT) 296-29652-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G3157DSFR | |
Description | IC SWITCH SPDT X 1 15OHM 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-SON (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G3157DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52800 | ¥25.28 |
25 | ¥2.27880 | ¥56.97 |
100 | ¥1.57540 | ¥157.54 |
250 | ¥1.32664 | ¥331.66 |
500 | ¥1.07788 | ¥538.94 |
1,000 | ¥0.82914 | ¥829.14 |
2,500 | ¥0.74623 | ¥1,865.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70477 | ¥3,523.85 |
10,000 | ¥0.64259 | ¥6,425.90 |
25,000 | ¥0.60113 | ¥15,028.25 |
50,000 | ¥0.53894 | ¥26,947.00 |
125,000 | ¥0.51821 | ¥64,776.25 |