
74LVC1G3157FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G3157FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G3157FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G3157FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157FZ4-7 |
Description | IC SWITCH SPDT X 1 10OHM 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157FZ4-7 Models |
Category | Switch Time (Ton, Toff) (Max) 4ns, 7.5ns |
Manufacturer Diodes Incorporated | -3db Bandwidth 300MHz |
Series | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -42dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 6-XFDFN |
Channel-to-Channel Matching (ΔRon) 250mOhm | Supplier Device Package X2-DFN1410-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.81000 | ¥8.10 |
| 25 | ¥0.71120 | ¥17.78 |
| 100 | ¥0.60120 | ¥60.12 |
| 250 | ¥0.54880 | ¥137.20 |
| 500 | ¥0.51752 | ¥258.76 |
| 1,000 | ¥0.49155 | ¥491.55 |
| 2,500 | ¥0.46562 | ¥1,164.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.44781 | ¥2,239.05 |
| 10,000 | ¥0.43426 | ¥4,342.60 |
| 15,000 | ¥0.42747 | ¥6,412.05 |
| 25,000 | ¥0.41995 | ¥10,498.75 |
| 35,000 | ¥0.41556 | ¥14,544.60 |
| 50,000 | ¥0.41133 | ¥20,566.50 |











