Similar
Similar




AD5693BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5693BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5693BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5693BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5693BCPZ-RL7 |
Description | IC DAC 16BIT 8-LFCSP-UD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5693BCPZ-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 8-LFCSP-UD (2x2) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ABCPZ-1-RL7 | Analog Devices Inc. | 0 | 505-AD5541ABCPZ-1-RL7TR-ND | ¥13.45430 | Similar |
| AD5542ABCPZ-1-RL7 | Analog Devices Inc. | 3,427 | 505-AD5542ABCPZ-1-RL7CT-ND | ¥21.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 10 | ¥51.80300 | ¥518.03 |
| 25 | ¥48.01560 | ¥1,200.39 |
| 100 | ¥43.85740 | ¥4,385.74 |
| 250 | ¥41.87464 | ¥10,468.66 |
| 500 | ¥40.67946 | ¥20,339.73 |
| 1,000 | ¥39.69573 | ¥39,695.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥38.48093 | ¥115,442.79 |














