Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7330-W5-7

DigiKey Part Number
AP7330-W5-7DITR-ND - Tape & Reel (TR)
AP7330-W5-7DICT-ND - Cut Tape (CT)
AP7330-W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7330-W5-7
Description
IC REG LIN POS ADJ 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
78 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (1kHz)
Part Status
Active
Control Features
EN
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
SOT-25
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.31V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,894
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.29000¥12.90
25¥1.14120¥28.53
100¥0.97590¥97.59
250¥0.89648¥224.12
500¥0.84866¥424.33
1,000¥0.80914¥809.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76040¥2,281.20
6,000¥0.73654¥4,419.24
9,000¥0.72458¥6,521.22
15,000¥0.71134¥10,670.10
21,000¥0.70360¥14,775.60
30,000¥0.69615¥20,884.50
Manufacturers Standard Package