
EVAL-AD5693RARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5693RARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5693RARDZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5693R Digital to Analog Converter (DAC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer Analog Devices Inc. | Function Digital to Analog Converter (DAC) |
Packaging Box | Utilized IC / Part AD5693R |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥986.94000 | ¥986.94 |



