



AD5691RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5691RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5691RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5691RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5691RBCPZ-RL7 |
Description | IC DAC 12BIT 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5691RBCPZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 8-LFCSP-UD (2x2) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1,216 | 505-AD5512AACPZ-REEL7CT-ND | ¥81.87000 | Similar |
| AD5542ABCPZ-1-RL7 | Analog Devices Inc. | 3,396 | 505-AD5542ABCPZ-1-RL7CT-ND | ¥176.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 10 | ¥40.25000 | ¥402.50 |
| 25 | ¥37.20160 | ¥930.04 |
| 100 | ¥33.85070 | ¥3,385.07 |
| 250 | ¥32.64500 | ¥8,161.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥29.51661 | ¥88,549.83 |


