12 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 10-MSOP
Analog Devices nanoDAC+ Family | Digi-Key Daily
High Speed Converters by Analog Devices

AD5691RBRMZ

DigiKey Part Number
505-AD5691RBRMZ-ND
Manufacturer
Manufacturer Product Number
AD5691RBRMZ
Description
IC DAC 12BIT 10-MSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5691RBRMZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
7µs
Supplier Device Package
10-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5512AACPZ-REEL7Analog Devices Inc.1,216505-AD5512AACPZ-REEL7CT-ND¥81.87000Similar
AD5541AARMZ-REEL7Analog Devices Inc.161AD5541AARMZ-REEL7CT-ND¥141.25000Similar
AD5542ABCPZ-1-RL7Analog Devices Inc.3,427505-AD5542ABCPZ-1-RL7CT-ND¥176.15000Similar
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.43000¥52.43
10¥40.25000¥402.50
50¥35.36420¥1,768.21
100¥33.85070¥3,385.07
250¥32.25232¥8,063.08
500¥31.28886¥15,644.43
1,000¥30.49594¥30,495.94
2,500¥29.65892¥74,147.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.