Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39100PUR

DigiKey Part Number
497-11013-2-ND - Tape & Reel (TR)
497-11013-1-ND - Cut Tape (CT)
497-11013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39100PUR
Description
IC REG LINEAR POS ADJ 1A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD39100PUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
300 µA
Part Status
Active
PSRR
70dB ~ 65dB (1kHz ~ 10kHz)
Output Configuration
Control Features
Enable, Power Good
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-DFN (3x3)
Voltage Dropout (Max)
0.4V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,233
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.95400¥59.54
25¥5.36880¥134.22
100¥4.72800¥472.80
250¥4.42212¥1,105.53
500¥4.23772¥2,118.86
1,000¥4.11565¥4,115.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.89834¥11,695.02
6,000¥3.80657¥22,839.42
9,000¥3.76062¥33,845.58
15,000¥3.70973¥55,645.95
21,000¥3.67998¥77,279.58
Manufacturers Standard Package