


TPS7A2533DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2533DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2533DRVRCT-ND - Cut Tape (CT) 296-TPS7A2533DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2533DRVR |
Description | IC REG LINEAR 3.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2533DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.90000 | ¥7.90 |
| 10 | ¥5.65000 | ¥56.50 |
| 25 | ¥5.09120 | ¥127.28 |
| 100 | ¥4.47510 | ¥447.51 |
| 250 | ¥4.18048 | ¥1,045.12 |
| 500 | ¥4.00300 | ¥2,001.50 |
| 1,000 | ¥3.85703 | ¥3,857.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.67657 | ¥11,029.71 |
| 6,000 | ¥3.58829 | ¥21,529.74 |
| 9,000 | ¥3.54406 | ¥31,896.54 |
| 15,000 | ¥3.49509 | ¥52,426.35 |
| 21,000 | ¥3.46646 | ¥72,795.66 |










