2034560003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2034560003

DigiKey Part Number
900-2034560003TR-ND - Tape & Reel (TR)
900-2034560003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2034560003
Description
CONN SELF-MATE 699POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
699 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2034560003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
699
Pitch
-
Number of Rows
11
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8mm, 11mm
Height Above Board
0.301" (7.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,541
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥957.52000¥957.52
10¥864.99300¥8,649.93
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥673.09567¥100,964.35
Manufacturers Standard Package