




1-2199119-5 | |
|---|---|
DigiKey Part Number | A115902TR-ND - Tape & Reel (TR) A115902CT-ND - Cut Tape (CT) A115902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2199119-5 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199119-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.47000 | ¥124.70 |
| 25 | ¥11.68320 | ¥292.08 |
| 50 | ¥11.12580 | ¥556.29 |
| 100 | ¥10.59400 | ¥1,059.40 |
| 250 | ¥9.92996 | ¥2,482.49 |
| 500 | ¥9.45562 | ¥4,727.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥8.44483 | ¥10,133.80 |
| 2,400 | ¥8.04194 | ¥19,300.66 |
| 3,600 | ¥7.81526 | ¥28,134.94 |
| 6,000 | ¥7.53886 | ¥45,233.16 |
| 8,400 | ¥7.36222 | ¥61,842.65 |











