



2199230-3 | |
|---|---|
DigiKey Part Number | A115903TR-ND - Tape & Reel (TR) A115903CT-ND - Cut Tape (CT) A115903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-3 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥12.61900 | ¥126.19 |
| 25 | ¥11.82880 | ¥295.72 |
| 50 | ¥11.26140 | ¥563.07 |
| 100 | ¥10.72300 | ¥1,072.30 |
| 250 | ¥10.05136 | ¥2,512.84 |
| 500 | ¥9.57156 | ¥4,785.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.65895 | ¥8,658.95 |
| 2,000 | ¥8.24585 | ¥16,491.70 |
| 3,000 | ¥8.01341 | ¥24,040.23 |
| 5,000 | ¥7.72999 | ¥38,649.95 |
| 7,000 | ¥7.54884 | ¥52,841.88 |
| 10,000 | ¥7.41181 | ¥74,118.10 |











