




0484060003 | |
|---|---|
DigiKey Part Number | WM10420-ND |
Manufacturer | |
Manufacturer Product Number | 0484060003 |
Description | CONN RCPT USB3.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0484060003 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 0.25A, 1.8A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 5000 |
Number of Contacts 18 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 HB |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB3 A-2P | Assmann WSW Components | 78 | 123-A-USB3A-2P-ND | ¥31.51000 | Parametric Equivalent |
| KUSBX-AS2N9-1-BL30 | Kycon, Inc. | 653 | 2092-KUSBX-AS2N9-1-BL30-ND | ¥30.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥18.28500 | ¥182.85 |
| 25 | ¥17.13880 | ¥428.47 |
| 50 | ¥16.32000 | ¥816.00 |
| 100 | ¥15.54020 | ¥1,554.02 |
| 250 | ¥14.56676 | ¥3,641.69 |
| 500 | ¥13.87144 | ¥6,935.72 |
| 1,080 | ¥13.13804 | ¥14,189.08 |
| 3,240 | ¥12.15878 | ¥39,394.45 |











