
KUSBX-AS2N9-1-BL30 | |
|---|---|
DigiKey Part Number | 2092-KUSBX-AS2N9-1-BL30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AS2N9-1-BL30 |
Description | CONN RCPT STACKED USB TYPE A R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-AS2N9-1-BL30 Models |
Category | Features Board Lock |
Manufacturer Kycon, Inc. | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 1.8A |
Part Status Active | Mating Cycles 5000 |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 18 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥25.86900 | ¥258.69 |
| 25 | ¥24.24760 | ¥606.19 |
| 80 | ¥22.33525 | ¥1,786.82 |
| 160 | ¥21.26838 | ¥3,402.94 |
| 320 | ¥20.25322 | ¥6,481.03 |
| 560 | ¥19.46920 | ¥10,902.75 |
| 1,040 | ¥18.63763 | ¥19,383.14 |
| 2,560 | ¥17.49095 | ¥44,776.83 |


