KUSBX-BS1N9-1-BL30 | ||
---|---|---|
DigiKey Part Number | 2092-KUSBX-BS1N9-1-BL30-ND | |
Manufacturer | ||
Manufacturer Product Number | KUSBX-BS1N9-1-BL30 | |
Description | USB 3.0, TYPE B SOCKET, 9 PIN, 2 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KUSBX-BS1N9-1-BL30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥23.65900 | ¥236.59 |
25 | ¥22.40840 | ¥560.21 |
40 | ¥21.88600 | ¥875.44 |
100 | ¥20.84440 | ¥2,084.44 |
300 | ¥18.23897 | ¥5,471.69 |
500 | ¥17.71790 | ¥8,858.95 |
1,000 | ¥15.11242 | ¥15,112.42 |
2,400 | ¥14.07017 | ¥33,768.41 |