



1003-024-02000 | |
|---|---|
DigiKey Part Number | 1175-1271-ND |
Manufacturer | |
Manufacturer Product Number | 1003-024-02000 |
Description | CONN RCPT USB3.0 TYPEB 9POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1003-024-02000 Models |
Category | Features Board Lock |
Manufacturer CNC Tech | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 5000 |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass, Steel |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥19.64100 | ¥196.41 |
| 25 | ¥18.40560 | ¥460.14 |
| 50 | ¥17.52740 | ¥876.37 |
| 100 | ¥16.68970 | ¥1,668.97 |
| 250 | ¥15.64420 | ¥3,911.05 |
| 500 | ¥14.89758 | ¥7,448.79 |
| 1,600 | ¥13.72411 | ¥21,958.58 |
| 3,200 | ¥13.06962 | ¥41,822.78 |









