1003-024-02000 | ||
---|---|---|
DigiKey Part Number | 1175-1271-ND | |
Manufacturer | ||
Manufacturer Product Number | 1003-024-02000 | |
Description | CONN RCPT USB3.0 TYPEB 9POS R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1003-024-02000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09500 | ¥190.95 |
25 | ¥18.28400 | ¥457.10 |
40 | ¥17.87575 | ¥715.03 |
80 | ¥17.06413 | ¥1,365.13 |
230 | ¥15.43857 | ¥3,550.87 |
440 | ¥14.21989 | ¥6,256.75 |
1,600 | ¥11.78216 | ¥18,851.46 |
3,200 | ¥11.37585 | ¥36,402.72 |