QSH-060-01-L-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-060-01-L-D-A-K-TR

DigiKey Part Number
612-QSH-060-01-L-D-A-K-TR-ND - Tape & Reel (TR)
612-QSH-060-01-L-D-A-K-TRCT-ND - Cut Tape (CT)
612-QSH-060-01-L-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSH-060-01-L-D-A-K-TR
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-060-01-L-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,919
Factory Stock: 3,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.21000¥58.21
25¥55.42240¥1,385.56
50¥52.09900¥2,604.95
100¥49.13470¥4,913.47
250¥46.04044¥11,510.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥41.76902¥20,884.51
1,000¥39.34381¥39,343.81
2,500¥31.34926¥78,373.15
Manufacturers Standard Package