
QTH-060-03-L-D-A | |
|---|---|
DigiKey Part Number | SAM8191-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-03-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-03-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 120 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-03-F-D-A | Samtec Inc. | 81 | SAM9826-ND | ¥165.57000 | Similar |
| QTH-060-03-H-D-A | Samtec Inc. | 10 | QTH-060-03-H-D-A-ND | ¥317.32000 | Similar |
| QTH-060-03-L-D-A-TR | Samtec Inc. | 129 | 612-QTH-060-03-L-D-A-CT-ND | ¥109.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.27000 | ¥95.27 |
| 65 | ¥73.27215 | ¥4,762.69 |
| 130 | ¥68.55892 | ¥8,912.66 |
| 260 | ¥61.36369 | ¥15,954.56 |
| 520 | ¥57.06313 | ¥29,672.83 |
| 1,040 | ¥54.45792 | ¥56,636.24 |









