
QSH-060-01-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM10651-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-A-K |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.66000 | ¥43.66 |
| 128 | ¥40.93383 | ¥5,239.53 |
| 256 | ¥37.54332 | ¥9,611.09 |
| 512 | ¥35.39344 | ¥18,121.44 |
| 1,024 | ¥33.24337 | ¥34,041.21 |
| 2,560 | ¥27.78537 | ¥71,130.55 |












