



QTH-060-03-F-D-A | |
|---|---|
DigiKey Part Number | SAM9826-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-03-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-03-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 120 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.57000 | ¥165.57 |
| 65 | ¥127.30831 | ¥8,275.04 |
| 130 | ¥123.80185 | ¥16,094.24 |



