
NSVC2020JBT3G | |
|---|---|
DigiKey Part Number | NSVC2020JBT3GOSTR-ND - Tape & Reel (TR) NSVC2020JBT3GOSCT-ND - Cut Tape (CT) NSVC2020JBT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVC2020JBT3G |
Description | IC CURRENT REGULATOR 15% SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SMB |
Datasheet | Datasheet |
Category | Current - Output 20mA |
Manufacturer onsemi | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Function Current Regulator | Mounting Type Surface Mount |
Sensing Method High/Low-Side | Package / Case DO-214AA, SMB |
Accuracy ±15% | Supplier Device Package SMB |
Voltage - Input 120V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.96100 | ¥29.61 |
| 25 | ¥2.64320 | ¥66.08 |
| 100 | ¥2.29490 | ¥229.49 |
| 250 | ¥2.12968 | ¥532.42 |
| 500 | ¥2.03012 | ¥1,015.06 |
| 1,000 | ¥1.94791 | ¥1,947.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.80700 | ¥4,517.50 |
| 5,000 | ¥1.75627 | ¥8,781.35 |




