Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT8645SIV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8645SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8645SIV#PBF |
Description | IC REG BUCK ADJ 8A 32LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8645SIV#PBF Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 65V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-LQFN (6x4) |
Voltage - Input (Min) 3.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8645SEV#PBF | Analog Devices Inc. | 0 | 505-LT8645SEV#PBF-ND | ¥124.55000 | Parametric Equivalent |
| LT8645SEV-2#PBF | Analog Devices Inc. | 0 | 505-LT8645SEV-2#PBF-ND | ¥120.16000 | Parametric Equivalent |
| LT8645SHV-2#PBF | Analog Devices Inc. | 0 | 505-LT8645SHV-2#PBF-ND | ¥147.45000 | Parametric Equivalent |
| LT8645SJV-2#PBF | Analog Devices Inc. | 0 | 505-LT8645SJV-2#PBF-ND | ¥133.89000 | Parametric Equivalent |
| LT8646SEV#PBF | Analog Devices Inc. | 0 | 505-LT8646SEV#PBF-ND | ¥147.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.49000 | ¥131.49 |
| 10 | ¥104.07800 | ¥1,040.78 |
| 25 | ¥97.22880 | ¥2,430.72 |
| 100 | ¥89.69640 | ¥8,969.64 |
| 490 | ¥83.99953 | ¥41,159.77 |
| 980 | ¥82.20900 | ¥80,564.82 |












