
FT2232HQ-REEL | |
|---|---|
DigiKey Part Number | 768-1025-2-ND - Tape & Reel (TR) 768-1025-1-ND - Cut Tape (CT) 768-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2232HQ-REEL |
Description | IC USB HS DUAL UART/FIFO 64-QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT2232HQ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.34000 | ¥45.34 |
| 10 | ¥43.54300 | ¥435.43 |
| 100 | ¥41.83250 | ¥4,183.25 |
| 250 | ¥40.03636 | ¥10,009.09 |
| 500 | ¥37.81180 | ¥18,905.90 |
| 1,000 | ¥36.89218 | ¥36,892.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥35.12135 | ¥140,485.40 |












