
LTC2855IGN#PBF | |
|---|---|
DigiKey Part Number | LTC2855IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2855IGN#PBF |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.90000 | ¥63.90 |
| 10 | ¥42.62800 | ¥426.28 |
| 25 | ¥37.07280 | ¥926.82 |
| 100 | ¥30.79690 | ¥3,079.69 |
| 300 | ¥27.18400 | ¥8,155.20 |
| 500 | ¥26.41266 | ¥13,206.33 |











