
SDM1100LP-7 | |
|---|---|
DigiKey Part Number | SDM1100LP-7DITR-ND - Tape & Reel (TR) SDM1100LP-7DICT-ND - Cut Tape (CT) SDM1100LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1100LP-7 |
Description | DIODE SCHOTTKY 100V 1A UDFN20202 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount U-DFN2020-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 350 µA @ 100 V |
Mfr | Capacitance @ Vr, F 40pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package U-DFN2020-2 |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.63800 | ¥26.38 |
| 100 | ¥1.67300 | ¥167.30 |
| 500 | ¥1.25340 | ¥626.70 |
| 1,000 | ¥1.11786 | ¥1,117.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94540 | ¥2,836.20 |
| 6,000 | ¥0.85844 | ¥5,150.64 |
| 9,000 | ¥0.81412 | ¥7,327.08 |
| 15,000 | ¥0.76428 | ¥11,464.20 |
| 21,000 | ¥0.73477 | ¥15,430.17 |
| 30,000 | ¥0.70608 | ¥21,182.40 |










