
DMP6110SVT-7 | |
|---|---|
DigiKey Part Number | DMP6110SVT-7DITR-ND - Tape & Reel (TR) DMP6110SVT-7DICT-ND - Cut Tape (CT) DMP6110SVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SVT-7 |
Description | MOSFET P-CH 60V 7.3A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.3A (Tc) 1.2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 969 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJS6461-AU_S1_000A1 | Panjit International Inc. | 35 | 3757-PJS6461-AU_S1_000A1CT-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.90400 | ¥49.04 |
| 100 | ¥3.18390 | ¥318.39 |
| 500 | ¥2.44196 | ¥1,220.98 |
| 1,000 | ¥2.20288 | ¥2,202.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89904 | ¥5,697.12 |
| 6,000 | ¥1.74600 | ¥10,476.00 |
| 9,000 | ¥1.66803 | ¥15,012.27 |
| 15,000 | ¥1.58042 | ¥23,706.30 |
| 21,000 | ¥1.52855 | ¥32,099.55 |
| 30,000 | ¥1.47813 | ¥44,343.90 |











