


BZT52C7V5-7-F | |
|---|---|
DigiKey Part Number | BZT52C7V5-FDITR-ND - Tape & Reel (TR) BZT52C7V5-FDICT-ND - Cut Tape (CT) BZT52C7V5-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5-7-F |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C7V5-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.31420 | ¥31.42 |
| 500 | ¥0.30596 | ¥152.98 |
| 1,000 | ¥0.29770 | ¥297.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23981 | ¥719.43 |
| 6,000 | ¥0.21501 | ¥1,290.06 |
| 9,000 | ¥0.19020 | ¥1,711.80 |
| 15,000 | ¥0.18639 | ¥2,795.85 |











_tmb.jpg)