_sml.jpg)
_sml.jpg)
_sml.jpg)

TF31-8S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-8S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-8S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-8S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-8S-0.5SH(800) |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.72877 | ¥20,186.31 |
| 6,000 | ¥6.40786 | ¥38,447.16 |
| 9,000 | ¥6.22735 | ¥56,046.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥10.06400 | ¥100.64 |
| 25 | ¥9.43360 | ¥235.84 |
| 50 | ¥8.98400 | ¥449.20 |
| 100 | ¥8.55480 | ¥855.48 |
| 250 | ¥8.01840 | ¥2,004.60 |
| 500 | ¥7.63536 | ¥3,817.68 |
| 1,000 | ¥7.27092 | ¥7,270.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.99000 | ¥109.90 |
| 25 | ¥10.52520 | ¥263.13 |
| 50 | ¥10.29060 | ¥514.53 |
| 100 | ¥9.82250 | ¥982.25 |
| 250 | ¥8.88668 | ¥2,221.67 |
| 500 | ¥8.18510 | ¥4,092.55 |
| 1,000 | ¥7.01581 | ¥7,015.81 |











