AP2181DFMG-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2151DFMG-7

DigiKey Part Number
31-AP2151DFMG-7TR-ND - Tape & Reel (TR)
31-AP2151DFMG-7CT-ND - Cut Tape (CT)
31-AP2151DFMG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2151DFMG-7
Description
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA U-DFN2018-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2018-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,779
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.20000¥32.00
25¥2.86800¥71.70
100¥2.49570¥249.57
250¥2.31876¥579.69
500¥2.21224¥1,106.12
1,000¥2.12442¥2,124.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.01590¥6,047.70
6,000¥1.96283¥11,776.98
9,000¥1.93623¥17,426.07
15,000¥1.90678¥28,601.70
21,000¥1.88956¥39,680.76
30,000¥1.87299¥56,189.70
Manufacturers Standard Package