


CF35082D0RE-NH | |
|---|---|
DigiKey Part Number | 2987-CF35082D0RE-NHTR-ND - Tape & Reel (TR) 2987-CF35082D0RE-NHCT-ND - Cut Tape (CT) 2987-CF35082D0RE-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35082D0RE-NH |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.59600 | ¥15.96 |
| 25 | ¥1.49840 | ¥37.46 |
| 50 | ¥1.42740 | ¥71.37 |
| 100 | ¥1.35870 | ¥135.87 |
| 250 | ¥1.27348 | ¥318.37 |
| 500 | ¥1.21246 | ¥606.23 |
| 1,000 | ¥1.15458 | ¥1,154.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.06836 | ¥3,205.08 |
| 6,000 | ¥1.01735 | ¥6,104.10 |
| 9,000 | ¥0.98864 | ¥8,897.76 |
| 15,000 | ¥0.95364 | ¥14,304.60 |
| 21,000 | ¥0.93128 | ¥19,556.88 |
| 30,000 | ¥0.90814 | ¥27,244.20 |
| 75,000 | ¥0.85133 | ¥63,849.75 |


_tmb.jpg)