

FH52-6S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52-6S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52-6S-0.5SHCT-ND - Cut Tape (CT) 26-FH52-6S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-6S-0.5SH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-6S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥8.41000 | ¥84.10 |
| 25 | ¥7.88240 | ¥197.06 |
| 50 | ¥7.50540 | ¥375.27 |
| 100 | ¥7.14650 | ¥714.65 |
| 250 | ¥6.69860 | ¥1,674.65 |
| 500 | ¥6.37856 | ¥3,189.28 |
| 1,000 | ¥6.07408 | ¥6,074.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.73272 | ¥17,198.16 |
| 6,000 | ¥5.45930 | ¥32,755.80 |
| 9,000 | ¥5.30546 | ¥47,749.14 |
| 15,000 | ¥5.11786 | ¥76,767.90 |



_tmb.jpg)

_tmb.jpg)