14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13433EESD+T

DigiKey Part Number
MAX13433EESD+TTR-ND - Tape & Reel (TR)
MAX13433EESD+TCT-ND - Cut Tape (CT)
MAX13433EESD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13433EESD+T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13433EESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
16Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,632
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.25000¥61.25
10¥47.25600¥472.56
25¥43.75920¥1,093.98
100¥39.91110¥3,991.11
250¥38.07700¥9,519.25
500¥36.97106¥18,485.53
1,000¥36.06100¥36,061.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.10034¥87,750.85
Manufacturers Standard Package