16 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4696BCPZ

DigiKey Part Number
505-AD4696BCPZ-ND
Manufacturer
Manufacturer Product Number
AD4696BCPZ
Description
IC ADC 16BIT 32-LFCSP-WQ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD4696BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tray
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.15V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
1.71V ~ 1.89V, 3.15V ~ 5.5V
Sampling Rate (Per Second)
1M
Features
Temperature Sensor, Internal Oscillator
Number of Inputs
16
Operating Temperature
-40°C ~ 125°C
Input Type
Pseudo-Differential
Package / Case
32-WFQFN Exposed Pad, CSP
Data Interface
DSP, MICROWIRE, QSPI, Serial, SPI
Supplier Device Package
32-LFCSP-WQ (5x5)
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.28000¥279.28
10¥226.35000¥2,263.50
35¥209.07971¥7,317.79
105¥198.20267¥20,811.28
280¥190.95686¥53,467.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.