


LT3085IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3085IMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT3085IMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT3085IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3085IMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3085IMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10.1 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.13000 | ¥63.13 |
| 10 | ¥42.08900 | ¥420.89 |
| 25 | ¥36.59360 | ¥914.84 |
| 100 | ¥30.38290 | ¥3,038.29 |
| 250 | ¥27.33364 | ¥6,833.41 |
| 500 | ¥25.98492 | ¥12,992.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.98492 | ¥64,962.30 |












