


TPS7A2601DRVT | |
|---|---|
DigiKey Part Number | 296-TPS7A2601DRVTTR-ND - Tape & Reel (TR) 296-TPS7A2601DRVTCT-ND - Cut Tape (CT) 296-TPS7A2601DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2601DRVT |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2601DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.355V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.87300 | ¥108.73 |
| 25 | ¥9.88920 | ¥247.23 |
| 100 | ¥8.80280 | ¥880.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.28508 | ¥2,071.27 |
| 500 | ¥7.97316 | ¥3,986.58 |
| 750 | ¥7.81695 | ¥5,862.71 |
| 1,250 | ¥7.64387 | ¥9,554.84 |
| 1,750 | ¥7.54271 | ¥13,199.74 |
| 2,500 | ¥7.44533 | ¥18,613.33 |
| 6,250 | ¥7.23584 | ¥45,224.00 |











