Digital Potentiometer 200k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 200k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5263BRUZ200

DigiKey Part Number
AD5263BRUZ200-ND
Manufacturer
Manufacturer Product Number
AD5263BRUZ200
Description
IC DIG POT 200K 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5263BRUZ200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 16.5V, ±4.5V ~ 7.5V
Packaging
Tube
Features
Cascade Pin, Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-TSSOP
Number of Circuits
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
200k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,456
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.40000¥89.40
10¥69.83200¥698.32
62¥61.20726¥3,794.85
124¥58.92637¥7,306.87
310¥56.51848¥17,520.73
558¥55.27011¥30,840.72
1,054¥54.13223¥57,055.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.