Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 15A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8870GL-0001-P

DigiKey Part Number
1589-MP8870GL-0001-PTR-ND - Tape & Reel (TR)
1589-MP8870GL-0001-PCT-ND - Cut Tape (CT)
1589-MP8870GL-0001-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8870GL-0001-P
Description
IC REG BUCK ADJ 15A 21QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 15A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8870GL-0001-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
12V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
650kHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
21-QFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.09000¥42.09
10¥32.04600¥320.46
25¥29.54040¥738.51
100¥26.78240¥2,678.24
250¥25.55924¥6,389.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥24.67502¥12,337.51
1,000¥24.02269¥24,022.69
1,500¥23.69607¥35,544.10
2,500¥23.33426¥58,335.65
3,500¥23.12277¥80,929.69
Manufacturers Standard Package