Zero-Drift Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4387PWR

DigiKey Part Number
296-OPA4387PWRTR-ND - Tape & Reel (TR)
296-OPA4387PWRCT-ND - Cut Tape (CT)
296-OPA4387PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4387PWR
Description
ULTRA-HIGH PRECISION (2 V), ZERO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4387PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.25 µV
Mfr
Current - Supply
570µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.8V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5.7 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
30 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,642
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.95000¥38.95
10¥29.56500¥295.65
25¥27.22480¥680.62
100¥24.65290¥2,465.29
250¥23.43816¥5,859.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.32636¥63,979.08
Manufacturers Standard Package