16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8924BRGET

DigiKey Part Number
296-45080-2-ND - Tape & Reel (TR)
296-45080-1-ND - Cut Tape (CT)
296-45080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8924BRGET
Description
IC ADC 16BIT 24-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8924BRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 5.5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
24-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
24-VQFN (4x4)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.27000¥138.27
10¥109.64400¥1,096.44
25¥102.47840¥2,561.96
100¥95.07520¥9,507.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥90.85552¥22,713.88
500¥88.59398¥44,296.99
750¥87.46183¥65,596.37
Manufacturers Standard Package

Other Suppliers on DigiKey

229In Stock
Ships from Rochester Electronics, LLC