
OPA2387DGKR | |
|---|---|
DigiKey Part Number | 296-OPA2387DGKRTR-ND - Tape & Reel (TR) 296-OPA2387DGKRCT-ND - Cut Tape (CT) 296-OPA2387DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2387DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2387DGKR Models |
Category | Voltage - Input Offset 0.25 µV |
Mfr | Current - Supply 570µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.7 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.26000 | ¥30.26 |
| 10 | ¥22.69500 | ¥226.95 |
| 25 | ¥20.81360 | ¥520.34 |
| 100 | ¥18.74280 | ¥1,874.28 |
| 250 | ¥17.75420 | ¥4,438.55 |
| 500 | ¥17.52072 | ¥8,760.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.15086 | ¥40,377.15 |
| 5,000 | ¥15.83891 | ¥79,194.55 |










