
TPS16630RGER | |
|---|---|
DigiKey Part Number | 296-TPS16630RGERTR-ND - Tape & Reel (TR) 296-TPS16630RGERCT-ND - Cut Tape (CT) 296-TPS16630RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16630RGER |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16630RGER Models |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±2% | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.49000 | ¥50.49 |
| 10 | ¥33.59100 | ¥335.91 |
| 100 | ¥24.00080 | ¥2,400.08 |
| 500 | ¥21.27268 | ¥10,636.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.37971 | ¥52,139.13 |










