
ISO1640BDR | |
|---|---|
DigiKey Part Number | 296-ISO1640BDRTR-ND - Tape & Reel (TR) 296-ISO1640BDRCT-ND - Cut Tape (CT) 296-ISO1640BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1640BDR |
Description | DGTL ISOLTR 3KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3000Vrms 2 Channel 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1640BDR Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 50kV/µs |
Series | Propagation Delay tpLH / tpHL (Max) 96ns, 96ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 45ns |
Part Status Active | Rise / Fall Time (Typ) 24ns, 16ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type I2C | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 8-SOIC |
Channel Type Bidirectional | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.51123 | ¥52,533.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.19000 | ¥30.19 |
| 10 | ¥22.75100 | ¥227.51 |
| 25 | ¥20.88680 | ¥522.17 |
| 100 | ¥18.83160 | ¥1,883.16 |
| 250 | ¥17.85196 | ¥4,462.99 |
| 500 | ¥17.67630 | ¥8,838.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.68000 | ¥32.68 |
| 10 | ¥24.62900 | ¥246.29 |
| 25 | ¥22.61120 | ¥565.28 |
| 100 | ¥20.38650 | ¥2,038.65 |
| 250 | ¥19.32596 | ¥4,831.49 |
| 500 | ¥19.13582 | ¥9,567.91 |








