Electronic Fuse Regulator 6A 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26631RGER

DigiKey Part Number
296-TPS26631RGERTR-ND - Tape & Reel (TR)
296-TPS26631RGERCT-ND - Cut Tape (CT)
296-TPS26631RGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26631RGER
Description
IC ELECTRONIC FUSE 2% 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS26631RGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
24-VQFN (4x4)
Accuracy
±2%
Base Product Number
Voltage - Input
4.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,325
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.13000¥37.13
10¥28.07200¥280.72
25¥25.81440¥645.36
100¥23.32460¥2,332.46
250¥22.13784¥5,534.46
500¥22.03638¥11,018.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.10711¥60,321.33
Manufacturers Standard Package