
TCAL9539RTWRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAL9539RTWRQ1TR-ND - Tape & Reel (TR) 296-TCAL9539RTWRQ1CT-ND - Cut Tape (CT) 296-TCAL9539RTWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL9539RTWRQ1 |
Description | AUTOMOTIVE 16-BIT LOW VOLTAGE IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCAL9539RTWRQ1 Models |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Texas Instruments | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Grade Automotive |
Interface I2C, SMBus | Qualification AEC-Q100 |
Interrupt Output Yes | Mounting Type Surface Mount |
Features POR | Package / Case 24-WFQFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 24-WQFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT9555YI-T2 | onsemi | 13,166 | CAT9555YI-T2CT-ND | ¥233.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.61000 | ¥25.61 |
| 10 | ¥19.12300 | ¥191.23 |
| 25 | ¥17.50120 | ¥437.53 |
| 100 | ¥15.71400 | ¥1,571.40 |
| 250 | ¥14.86136 | ¥3,715.34 |
| 500 | ¥14.56090 | ¥7,280.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥13.20894 | ¥66,044.70 |









