


LM5160ADNTJ | |
|---|---|
DigiKey Part Number | 296-LM5160ADNTJTR-ND - Tape & Reel (TR) 296-LM5160ADNTJCT-ND - Cut Tape (CT) 296-LM5160ADNTJDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM5160ADNTJ |
Description | IC REG BCK FLYBACK ADJ 2A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5160ADNTJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Adj to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥14.57200 | ¥145.72 |
| 25 | ¥13.30480 | ¥332.62 |
| 100 | ¥11.90550 | ¥1,190.55 |
| 250 | ¥11.23860 | ¥2,809.65 |
| 500 | ¥10.91970 | ¥5,459.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥10.79922 | ¥48,596.49 |










