N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123NH6327XTSA1

DigiKey Part Number
BSS123NH6327XTSA1TR-ND - Tape & Reel (TR)
BSS123NH6327XTSA1CT-ND - Cut Tape (CT)
BSS123NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123NH6327XTSA1
Description
MOSFET N-CH 100V 190MA SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS123NH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
20.9 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
500mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6Ohm @ 190mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.8V @ 13µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239,026
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.90200¥19.02
100¥1.18920¥118.92
500¥0.87778¥438.89
1,000¥0.77680¥776.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66367¥1,991.01
6,000¥0.59714¥3,582.84
9,000¥0.56321¥5,068.89
15,000¥0.52505¥7,875.75
21,000¥0.50244¥10,551.24
30,000¥0.48046¥14,413.80
Manufacturers Standard Package