ZXMP10A17E6QTA | ||
---|---|---|
DigiKey Part Number | ZXMP10A17E6QTADITR-ND - Tape & Reel (TR) ZXMP10A17E6QTADICT-ND - Cut Tape (CT) ZXMP10A17E6QTADIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXMP10A17E6QTA | |
Description | MOSFET P-CH 100V 1.3A SOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 1.3A (Ta) 1.1W (Ta) Surface Mount SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXMP10A17E6QTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 424 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.94400 | ¥59.44 |
100 | ¥4.11370 | ¥411.37 |
500 | ¥3.43708 | ¥1,718.54 |
1,000 | ¥2.92524 | ¥2,925.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.60526 | ¥7,815.78 |
6,000 | ¥2.46815 | ¥14,808.90 |
9,000 | ¥2.28533 | ¥20,567.97 |
30,000 | ¥2.26270 | ¥67,881.00 |